Elma TT IZ56 Universal Mains Transformer 230V 15V AC 22.5VA 1.5A

Image Representative of Range

Elma TT IZ56 Universal Mains Transformer 230V 15V AC 22.5VA 1.5A

MPN
IZ56
Brand
elma TT
EAN-13
4016138043273
Order Code
11-7522
Country of Origin
Slovenia
View Full Product Range (19)

Discontinued


The elma TT IZ56 is a universal mains transformer, offering 1 x 230 V input and 1 x 15 V AC output with a power rating of 22.5 VA and 1.50 A. Its compact dimensions of 50x51x64 mm make it suitable for automation applications and various power supply needs. Typical uses include safety transformers in power systems and as a versatile component in electrical and automation setups.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 1 x 15 V AC
Power Rating 22.5VA
Height 51mm
Width 50mm
Current Rating 1.50A
Depth 64mm
Dimensions (W x H x D) 50 x 51 x 64 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Trustpilot