Elma TT IZ4580 Isolation Transformer 230V 400V 500VA 2.17A Terminals

MPN
IZ4580
Brand
elma TT
EAN-13
4016138818895
Order Code
09-0163
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £86.22 £75.48
10+ £72.00
100+ £71.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Elma TT IZ4580 is an isolation transformer with a power rating of 500 VA and a current of 2.17 A, specifically designed for safety applications. Manufactured by Elma TT, it operates with input and output voltages of 230 V, enhancing the safety by isolating the primary and secondary circuits. It's commonly used in automation systems and environments requiring power transformers to ensure secure mains transformer operations.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 500VA
Connection Screw terminal
Current Rating 2.17A
Design Type Open
Dimensions (L x W x H) 120 x 124 x 122 mm
Frequency Range 50 - 60Hz
Height 122mm
Insulation class Ta40/B
Length 120mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V, 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 6.8kg
Width 124mm

Reviews

Be the first to submit a review

Trustpilot