Elma TT IZ3176 Safety Transformer 230/400V to 24V AC 315VA Terminals

MPN
IZ3176
Brand
elma TT
EAN-13
4016138819106
Order Code
09-0154
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £59.72 £54.63
10+ £52.11
100+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Elma TT IZ3176 Safety Transformer is a robust power transformer designed for automation applications, converting 230 V or 400 V mains to 24 V AC with a capacity of 315 VA and current output of 13.12 A. This transformer ensures electrical safety and reliability, making it suitable for use in control panels and machinery. Typical uses include powering variacs, universal transformers, and other devices in industrial settings.
Type Safety transformer
Secondary Voltage 24V AC
Power Rating 315VA
Connection Screw terminal
Current Rating 13.12A
Design Type Open
Dimensions (L x W x H) 120 x 92 x 144 mm
Frequency Range 50 - 60Hz
Height 144mm
Insulation class Ta40/B
Length 120mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V, 400 V
Standards IEC 61558-2-6, VDE 0570 Part 2-6
Weight 6.3kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot