Elma TT IZ3172 Safety Transformer 230V/400V to 24V AC 60VA 2.50A Terminals

MPN
IZ3172
Brand
elma TT
EAN-13
4016138819069
Order Code
09-0150
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £32.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Elma TT IZ3172 is a safety transformer with an input of 230 V/400 V and an output of 24 V AC at 60 VA and 2.50 A. This universal transformer is designed for automation systems, ensuring safe voltage conversion. Its robust construction and reliable performance make it ideal for use in power distribution and industrial automation applications.
Type Safety transformer
Secondary Voltage 24V AC
Power Rating 60VA
Connection Screw terminal
Current Rating 2.50A
Design Type Open
Dimensions (L x W x H) 84 x 64 x 94 mm
Frequency Range 50 - 60Hz
Height 94mm
Insulation class Ta40/B
Length 84mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V, 400 V
Standards IEC 61558-2-6, VDE 0570 Part 2-6
Weight 1.4kg
Width 64mm

Reviews

Be the first to submit a review

Trustpilot