Elma TT IZ1240 Isolation Transformer 400V/230V 500VA Voltage Control

MPN
IZ1240
Brand
elma TT
EAN-13
4016138819014
Order Code
09-0146
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £78.63 £69.01
10+ £65.83
100+ £65.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Elma TT IZ1240 Isolation Transformer operates with a primary voltage of 400 V and a secondary voltage of 230 V AC, providing a power capacity of 500 VA. This safety transformer, delivering a current of 2.17 A, is ideal for automation and power management applications. Typical uses include integration in variacs and universal transformers to ensure electrical safety and performance in industrial settings.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 500VA
Connection Screw terminal
Current Rating 2.17A
Design Type Open
Dimensions (L x W x H) 120 x 124 x 122 mm
Frequency Range 50 - 60Hz
Height 122mm
Insulation class Ta40/B
Length 120mm
Misc Attribute IZ 1240
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 6.6kg
Width 124mm

Reviews

Be the first to submit a review

Trustpilot