Elma TT IZ1236 Isolation Transformer 1x400V 1x230V AC 200VA 870mA

MPN
IZ1236
Brand
elma TT
EAN-13
4016138818970
Order Code
09-0142
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £40.95 £37.38
10+ £35.36
100+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Elma TT IZ1236 is an isolation transformer providing input and output voltages of 400 V and 230 V AC respectively. It has a power rating of 200 VA and can handle up to 870 mA. Typically used in automation and variac systems, it enhances safety by isolating circuits from the mains supply.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 200VA
Connection Screw terminal
Current Rating 870mA
Design Type Open
Dimensions (L x W x H) 96 x 88.3 x 103 mm
Frequency Range 50 - 60Hz
Height 103mm
Insulation class Ta40/B
Length 96mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 2.7kg
Width 88.3mm

Reviews

Be the first to submit a review

Trustpilot