Elma TT IZ1235 Isolation Transformer 400V to 230V AC 160VA 700mA

MPN
IZ1235
Brand
elma TT
EAN-13
4016138818963
Order Code
09-0141
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £40.04 £37.38
10+ £35.36
100+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Elma TT IZ1235 is an isolation transformer designed for safe power conversion from 400 V to 230 V AC. It features a power rating of 160 VA and a current capacity of 700 mA, making it suitable for various automation and safety applications. Typical uses include protecting sensitive equipment from electrical disturbances in industrial and commercial settings.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 160VA
Connection Screw terminal
Current Rating 700mA
Design Type Open
Dimensions (L x W x H) 96 x 81 x 102 mm
Frequency Range 50 - 60Hz
Height 102mm
Insulation class Ta40/B
Length 96mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 2.4kg
Width 81mm

Reviews

Be the first to submit a review

Trustpilot