Elma TT IZ1234 Isolation Transformer 400V/230V AC 100VA 440mA Terminals

MPN
IZ1234
Brand
elma TT
EAN-13
4016138818956
Order Code
09-0140
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £34.70 £30.19
10+ £28.56
100+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Elma TT IZ1234 Isolation Transformer is a safety transformer designed to convert a 400 V input to a 230 V AC output. It features a capacity of 100 VA and can support a current of up to 440 mA. Typically used in automation and mains transformer applications, it ensures safe power transfer by isolating the input and output circuits.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 100VA
Connection Screw terminal
Current Rating 440mA
Design Type Open
Dimensions (L x W x H) 84 x 76 x 91 mm
Frequency Range 50 - 60Hz
Height 91mm
Insulation class Ta40/B
Length 84mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 2kg
Width 76mm

Reviews

Be the first to submit a review

Trustpilot