Elma TT IZ1224 Safety Transformer 230V to 24V AC 200VA 8.33A VDE Approved

Image Representative of Range

Elma TT IZ1224 Safety Transformer 230V to 24V AC 200VA 8.33A VDE Approved

MPN
IZ1224
Brand
elma TT
EAN-13
4016138119664
Order Code
09-0135
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £43.93 £40.25
10+ £38.08
100+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Elma TT IZ1224 is a safety transformer supplying 1 x 230 V to 1 x 24 V AC at 200 VA and 8.33 A. It features a frame-mounted design with dimensions of 96 x 87 x 121 mm. This transformer is commonly used in automation systems and power supply applications.
Type Safety transformer
Frequency Range 50 - 60Hz
Mounting Type L-piece
Connection Screw terminal
Dimensions (L x W x H) 96 x 87 x 121 mm
Height 121mm
Input voltage (number x voltage) 1 x 230 V
Length 96mm
Number of Inputs 1
Number of Outputs 1
Output Current 8.33A
Output Voltage 24V AC
Output voltage (number x voltage) 1 x 24 V AC
Power Rating 200VA
Width 87mm

Reviews

Be the first to submit a review

Trustpilot