Elma TT IZ1223 Safety Transformer 230V/24V AC 160VA 6.66A VDE Compliant

Image Representative of Range

Elma TT IZ1223 Safety Transformer 230V/24V AC 160VA 6.66A VDE Compliant

MPN
IZ1223
Brand
elma TT
EAN-13
4016138119749
Order Code
09-0134
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £39.81 £35.22
10+ £33.32
100+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Elma TT IZ1223 is a safety transformer that operates with an input of 230 V and outputs 24 V AC at 160 VA and 6.66 A. It features a compact frame with dimensions of 96x77x121 mm, suitable for automation and power supply applications. This transformer is commonly used as a universal solution for reducing mains voltage to a safer level in various electrical systems.
Type Safety transformer
Frequency Range 50 - 60Hz
Mounting Type L-piece
Connection Screw terminal
Dimensions (L x W x H) 96 x 77 x 121 mm
Height 121mm
Input voltage (number x voltage) 1 x 230 V
Length 96mm
Number of Inputs 1
Number of Outputs 1
Output Current 6.66A
Output Voltage 24V AC
Output voltage (number x voltage) 1 x 24 V AC
Power Rating 160VA
Width 77mm

Reviews

Be the first to submit a review

Trustpilot