Elma TT IZ1221 Safety Transformer 230V-24V AC 60VA 2.50A VDE Compliant

Image Representative of Range

Elma TT IZ1221 Safety Transformer 230V-24V AC 60VA 2.50A VDE Compliant

MPN
IZ1221
Brand
elma TT
EAN-13
4016138119718
Order Code
09-0132
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £32.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Elma TT IZ1221 safety transformer converts 230 V to 24 V AC with a capacity of 60 VA and a current rating of 2.50 A. Its compact frame measures 84x75x107mm, making it suitable for space-constrained installations. This safety transformer is commonly used in automation and power supply applications where reliable voltage reduction is essential.
Type Safety transformer
Frequency Range 50 - 60Hz
Mounting Type L-piece
Connection Screw terminal
Dimensions (L x W x H) 84 x 75 x 107 mm
Height 107mm
Input voltage (number x voltage) 1 x 230 V
Length 84mm
Number of Inputs 1
Number of Outputs 1
Output Current 2.50A
Output Voltage 24V AC
Output voltage (number x voltage) 1 x 24 V AC
Power Rating 60VA
Width 75mm

Reviews

Be the first to submit a review

Trustpilot