Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Elkay ESM2013GLN Euro Index Cable Gland M20L Grey

Order Code:  

04-1976

  Copy to clipboard
Brand: Elkay  Copy to clipboard MPN: ESM2013GLN  Copy to clipboard EAN-13: 5016947006819
 Report an error

Discontinued

This grey M20l Euro Index industrial cable gland offers a smaller working envelope on bulkhead or panel.


  • Improved cable sealing and retention
  • Plastic parts made from Polyamide 6,6; seal made from nitrile rubber
  • Integral claw design prevents cable twisting during installation
  • Supplied with moulded lock nut for increased sealing performance
  • Suitable for cable diameter 10 to 14mm
  • Mounting thread length 10mm
  • Operating temperature -20°C to +90°C
  • IP68 rated, UL94-V2 halogen free
  • Designed to EN 50262:1999

Note: The locknut design has changed slightly, please review the Product Change Notification (PCN).
Type Industrial
Body Material Polyamide
Thread Size M20

Reviews


Be the first to submit a review