Elkay 2519397W 7-10.5mm M20 White Cable Gland

MPN
2519397W
Brand
Elkay
EAN-13
5016947047393
Order Code
04-0330
Country of Origin
United Kingdom

Discontinued


Compression M20 cable glands from Elkay moulded in white Nylon 6.6 and supplied with lock nut and soft nylon washer.


  • Cable diameter range 7 to 10.5mm
  • Thread length 10mm
  • Designed for use with PVC and rubber cable
  • Operating temperature –20°C to +100°C
  • Maximum panel thickness 3.5mm
  • Waterproof entry and strain relief to IP66
Thread Size M20
Colour White
Material Nylon
Type Standard

Trustpilot