Elkay 2416979 Compression Cable Gland, Black Standard, M13 5-7mm

MPN
2416979
Brand
Elkay
Order Code
04-0275
Country of Origin
United Kingdom

Discontinued


Compression M13 cable glands from Elkay moulded in black Nylon 6.6 and supplied with lock nut and soft nylon washer.


  • Cable diameter range 5 to 7mm
  • Thread length 8mm
  • Designed for use with PVC and rubber cable
  • Operating temperature –20°C to +100°C
  • Maximum panel thickness 3.5mm
  • Waterproof entry and strain relief to IP66
Thread Size M13
Colour Black
Material Polyamide
Type Miniature

Trustpilot