Elevar SP-13503852 Key Cabinet Steel Grey Secure Lock High Capacity

MPN
SP-13503852
Brand
Elevar
EAN-13
4064161471570
Order Code
18-9214
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

Elevar SP-13503852 is a robust steel key cabinet designed for secure storage of a high volume of keys, ideal for environments requiring organised access control. Engineered with precise key management solutions in mind, this cabinet offers enhanced security features, including a secure lock mechanism to prevent unauthorised access. With its high capacity and durable grey finish, the key cabinet is well-suited for institutional settings such as factories, office complexes, and large-scale facilities that demand rigorous key control and efficient workflow processes.
Type Key ring
Width 23mm
Length 40mm
Colour 4-colour, Red, Blue, Orange, Green
Content 10
Dimensions (L x W) 40 mm x 23 mm
Product Type Key ring

Reviews

Be the first to submit a review

Trustpilot