Elektrobock 174 HD13-L Thermostatic Valve Quiet Backlit Display Programmable

MPN
174
Brand
Elektrobock
EAN-13
8594012221635
Order Code
09-0126
Country of Origin
Czech Republic
View Full Product Range (3)

Discontinued


The Elektrobock 174 HD13-L is an electronic thermostatic radiator valve designed for precise heating control between 3 and 40 °C. It features advanced heating timers, making it ideal for optimising residential and commercial energy efficiency. As a reliable heating controller, it enhances comfort by maintaining consistent temperatures throughout various rooms.
Type Thermostitc radiator valve
Colour White
Connections (home appliances) M30 x 1.5
Depth 78.3mm
Dim (W x H x D) 83.2 x 49.2 x 78.3 mm
Frost protection Yes
Height 49.2mm
Max. temperature setting 40°C
Min. temperature setting 3°C
Number of daily switching programs 8
Operation type electronical
Switching cycle 7 day mode
Temperature Range 3 up to 40°C
Width 83.2mm

Trustpilot