Electrolube UAT05L Universal Acrylic Conformal Coating Thinners 5L

MPN
30003774.0005LT
Brand
Electrolube
EAN-13
5028356101993
Order Code
87-4452
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £181.56 £158.17
10+ £140.20
50+ £124.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 5 weeks

Universal Acrylic Conformal Coating Thinners (UAT) is a high purity solvent blend designed for use with all Electrolube acrylic based coatings. Electrolube coatings suitable for use with UAT are:

HPA – High Performance Acrylic
APL – Acrylic Protective Lacquer
TRV – Tropicalised Varnish

The primary use of UAT is to dilute coatings for use in dip and spray coating applications, however it can be used to clean coating equipment which has been used with the above coatings.

For the correct mix ratios please refer to the Technical Specification.


  • Size: 5 Litres
  • Manufacturers Part: UAT05L
  • Shelf Life: 72 Months
Type Conformal coating
Dispensing Method Bottle
Volume 5L
Colour Clear
Weight 4.62kg

Reviews

Be the first to submit a review

Trustpilot