Electrolube HTSP35SL Heat Transfer Compound Plus - Silicone 35ml

MPN
HTSP35SL
Brand
Electrolube
EAN-13
5028356105090
Order Code
87-4470
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £22.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 13/11/2026

Electrolube HTSP is designed for use as a thermal interface material. It is recommended where large amounts of heat need to be dissipated efficiently, ensuring the reliable thermal coupling of electronic components to heatsinks, etc. HTSP is a highly thermally conductive non-curing heat transfer paste based on a silicone oil and offers an exceptionally wide range of operating temperatures.


  • High thermal conductivity
  • Optimum efficiency of heat dissipation
  • Very low viscosity for ease of application
  • Designed for use as a thermal interface material
  • Based on a silicone oil
  • Exceptionally wide operating temperature range
  • Non-curing paste
  • Allows simple and efficient rework if required
  • Supplied in a 35ml syringe
  • Electrolube type HTSP
Dispensing Method Paste
Compound Colour Pale grey
Base on a silicone oil
Base Material Silicone
Dielectric Strength 18kV/mm
Temperature Range -50 to +200°C
Thermal Conductivity 2W/m-K

Reviews

Be the first to submit a review

Trustpilot