Electrolube CYL05BE CyanoLube 5ml

MPN
CYL05BE
Brand
Electrolube
EAN-13
5028356104215
Order Code
59-2136
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.02
10+ £2.96
50+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockAdditional quantity lead time 5 weeks

Electrolube CYL Cyanolube is a one-part cyanoacrylate adhesive which offers fast cure speed together with high final cured bond strength.

It is an easy-to-use, low viscosity and solvent-free adhesive which cures in seconds upon exposure to traces of moisture/humidity or alkalinity. The adhesive does not require mixing or heating and can be cured in anaerobic conditions.


  • Fast curing cyanoacrylate adhesive
  • High bond strength
  • Bonds most common substrates
  • Adheres well to most plastics
  • Supplied in a pack of 6x 5ml bottles
  • Electrolube type CYL
Type Cyanoacrylate
Colour Clear
Dispensing Method Bottle
Volume 5ml

Reviews

Be the first to submit a review

Trustpilot