Electro PJP 5002-IEC-d4-CD1-R Alligator Clip Red 9mm Clamp 51mm Length

MPN
5002-IEC-d4-CD1-R
Brand
PJP
EAN-13
3665349002190
Order Code
02-8573
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.03
10+ £3.67
100+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Electro PJP alligator clamp, model 5002-IEC-d4-CD1-R, features a clamping range of 9 mm and is 51 mm in length. Manufactured by Electro PJP, this red clamp is ideal for use in electrical testing and measurements in laboratory or industrial settings. Typically employed for temporary connections in circuits, the alligator clip ensures reliable contact with various conductors.
Type Alligator clip
Size 51mm
Insulation Insulated
Current Rating 10A
Colour Red
Jack Diameter 4mm
Max. clamping range 9mm

Reviews

Be the first to submit a review

Trustpilot