Electro PJP 404-IEC-CD1-R Test Probe 4mm Socket CAT III 1000V Red 1pc

MPN
404-IEC-CD1-R
Brand
PJP
EAN-13
3665349002312
Order Code
02-8556
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.96
10+ £2.74
50+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Electro PJP 404-IEC-CD1-R test probe is a single, red, spring-loaded sensor designed for electrical testing applications. It features a 4 mm socket, is rated for CAT III 1000 V, and ensures reliable probe contact. Typical uses include testing and measuring voltage in electrical circuits safely.
Type Test probe
Colour Red
Connection 4 mm socket
Jack Diameter 4mm
Nominal Current 36A
Nominal current - rounded value 36A
Nominal Voltage 1000V
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot