Electro PJP 402-IEC-CatIV-CD1-N Test Probe CAT IV 1000V Black 1pc

MPN
402-IEC-CatIV-CD1-N
Brand
PJP
EAN-13
3665349002343
Order Code
02-8552
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Electro PJP 402-IEC-CatIV-CD1-N test probe is a CAT IV 1000 V rated black probe designed for high-voltage testing. This spring-loaded test probe offers reliable probe contact for accurate measurements. It is commonly used in electrical testing and measurement applications.
Type Test probe
Colour Black
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 1000V
Reading Category CAT IV 1000 V
Tip diameter 2mm

Reviews

Be the first to submit a review

Trustpilot