Electro Pjp 3267-C-Cd1-R Safety Socket Red 1Pc Jack Plugs & Sockets

MPN
3267-C-CD1-R
Brand
PJP
EAN-13
3665349013110
Order Code
16-2758
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Electro PJP's 3267-C-CD1-R safety socket is a high-quality electrical component designed to provide secure and reliable connections in various electrical systems. This red socket, with its distinctive design, ensures optimal safety and compatibility with standard jack, plug, and socket configurations. Engineered to withstand rigorous usage, it is ideally suited for laboratory and educational environments, as well as in industrial settings where reliable conductivity and durability are paramount. The 3267-C-CD1-R's construction meets stringent safety standards, ensuring it is a dependable choice for professionals who require precision and reliability in their electrical connections.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection Banana jack
Content 1
Insulation Material Brass
Jack Diameter 4mm
Nominal Current 36A
Product Type Safety socket
Type 3267-C-CD1-R

Reviews

Be the first to submit a review

Trustpilot