Electro Pjp 3267-C-Cd1-N Safety Socket Black 1Pc Jack Plugs Sockets

MPN
3267-C-CD1-N
Brand
PJP
EAN-13
3665349013127
Order Code
16-2757
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Electro PJP 3267-C-CD1-N is a safety socket designed for secure and reliable electrical connections, identified by the part number 3412286. This black socket is a component of the jack, plugs, and sockets category and is engineered to ensure maximum safety in various electrical systems. It features durable construction to withstand rigorous usage and is suitable for applications in educational laboratories, industrial testing environments, and prototyping projects. The design prioritises ease of installation and secure mating with compatible plugs, offering stability and consistency in performance. With its robust design, the Electro PJP 3267-C-CD1-N safety socket ensures long-term reliability across a wide range of electrical engineering applications.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Connection Banana jack
Content 1
Insulation Material Brass
Jack Diameter 4mm
Nominal Current 36A
Product Type Safety socket
Type 3267-C-CD1-N

Reviews

Be the first to submit a review

Trustpilot