Electro Pjp 3267-C-Cd1-J Safety Socket YelloW 1 Piece Jack Plug Sockets

MPN
3267-C-CD1-J
Brand
PJP
EAN-13
3665349013134
Order Code
16-2756
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Electro PJP 3267-C-Cd1-J is a jack plug socket designed for professional electrical applications, distinguished by its distinct yellow colour for easy identification. This safety socket features precise engineering to ensure secure and reliable connectivity, adhering to industry standards for performance and safety. Typically employed in electrical testing and measurement environments, its robust construction makes it suitable for demanding conditions where insulation and durability are paramount. The product's compatibility with various connectors further enhances its versatility in both laboratory and industrial settings. The high-visibility yellow casing provides an added layer of safety by improving awareness and reducing the risk of accidental disconnections.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Connection Banana jack
Content 1
Insulation Material Brass
Jack Diameter 4mm
Nominal Current 36A
Product Type Safety socket
Type 3267-C-CD1-J

Reviews

Be the first to submit a review

Trustpilot