Electro PJP 3266-C-CD1-V Safety Jack Socket Ø4mm Green Ni-Coated Brass

MPN
3266-C-CD1-V
Brand
PJP
EAN-13
3665349002411
Order Code
02-8547
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.37
10+ £1.26
100+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Electro PJP 3266-C-CD1-V is a safety jack socket featuring a 4 mm pin diameter and a green finish. It provides secure connectivity for laboratory environments, ensuring optimal safety and reliability. This component is typically used in electronics testing and measurement applications.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Contact Material Brass nickel plated
Nominal Current 36A
Pin Ø 4mm
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot