Electro PJP 3266-C-CD1-N Safety Jack Socket 4mm Ni-Coated Brass 1000V 36A

MPN
3266-C-CD1-N
Brand
PJP
EAN-13
3665349002435
Order Code
02-8545
Country of Origin
France
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

The Electro PJP 3266-C-CD1-N is a black safety jack socket with a pin diameter of 4 mm. It serves as a reliable laboratory connector, ideal for safe and secure electrical connections. This jack socket is typically used in educational or industrial settings where safety and precision are required.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Contact Material Brass nickel plated
Nominal Current 36A
Pin Ø 4mm
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot