Electro PJP 2714-IEC-CD1-50N Test lead 50 cm Black Test Leads

MPN
2714-IEC-CD1-50N
Brand
PJP
EAN-13
3665349013240
Order Code
16-2749
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Electro PJP 2714-IEC-CD1-50N is a robust test lead designed to facilitate accurate electrical measurements with a length of 50 cm. This product comes in black and is intended for universal test applications in electrical and electronic fields, where secure and reliable connections are critical. The test lead is engineered for compatibility with IEC standards, making it suitable for use in laboratories, industrial settings, and educational environments. With its durable construction, the Electro PJP 2714-IEC-CD1-50N ensures dependable performance in testing circuits and instrumentation, providing precision and efficiency in data collection tasks. Its single-piece configuration promotes ease of use and efficient integration into various testing setups.
Cable Length 0.5m
Nominal Current 36A
Type IEC
Colour Black
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot