Electro PJP 2712-IEC-CD1-50N Test lead Jack plug Black 50 cm

MPN
2712-IEC-CD1-50N
Brand
PJP
EAN-13
3665349013509
Order Code
16-2737
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Electro PJP 2712-IEC-CD1-50N is a test lead designed to provide reliable and safe connections for electrical testing applications. This specific model features a jack plug and measures 50 centimetres in length, with an insulating black sheath for enhanced durability and electrical insulation. Engineered for precision and dependability, it is suitable for use in laboratories, manufacturing environments, and field testing where accurate electrical measurements are critical. The Electro PJP 2712-IEC-CD1-50N test lead is ideal for engineers and technicians who require high-quality, single-piece test lead solutions for their diagnostic and troubleshooting tasks.
Cable Length 0.5m
Nominal Current 20A
Type IEC
Colour Black
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot