Electro PJP 2711-IEC-CD1-50J Test Lead 4 mm Connector Yellow 50 cm

MPN
2711-IEC-CD1-50J
Brand
PJP
EAN-13
3665349013394
Order Code
16-2724
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.38 £5.48
10+ £5.03
50+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Electro PJP 2711-IEC-CD1-50J is a test lead designed by the esteemed manufacturer Electro PJP. This test lead features a 4 mm connector and a jack plug, providing reliable and precise connections for various testing environments. The lead is 50 cm in length and is coloured yellow, ensuring high visibility and ease of identification in complex setups. It is utilised extensively in electrical engineering applications where dependable connectivity is crucial, such as in circuit testing, diagnostics, and measuring electrical parameters in both laboratory and field conditions. The robust construction of the lead ensures durability and consistent performance, aligning with the high standards and technical requirements of professional engineers.
Cable Length 0.5m
Nominal Current 12A
Type IEC
Colour Yellow
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot