Electro PJP 2710-IEC-CD1-50R Test Lead 4mm Banana Jack 50cm Red

MPN
2710-IEC-CD1-50R
Brand
PJP
EAN-13
3665349010089
Order Code
02-8524
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.95
10+ £4.55
50+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Electro PJP test lead 2710-IEC-CD1-50R features 4 mm banana jack connectors and a length of 50 cm, finished in a striking red colour. This single-piece test lead is typically used for electrical testing and measurements, providing reliable connectivity in various applications. Its design caters to professionals requiring durable and precise test leads for accurate readings.
Cable Length 0.5m
Nominal Current 12A
Type Test lead
Colour Red
Cross Section 0.75mm²
Material PVC
Temperature Range -20 °C to +80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot