Electro PJP 2710-IEC-CD1-100R Test Lead 4mm Red 1m 1pc

MPN
2710-IEC-CD1-100R
Brand
PJP
EAN-13
3665349010171
Order Code
02-8515
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Electro PJP manufactures the 2710-IEC-CD1-100R test lead, which features 4 mm banana jacks at both ends and measures 1.00 metre in length. This red test lead is suitable for various electrical testing applications, offering robust connections and reliability. It is commonly used in laboratory settings and by professionals requiring secure and precise measurements.
Cable Length 1m
Nominal Current 12A
Type Test lead
Colour Red
Cross Section 0.75mm²
Material PVC
Temperature Range -20 °C to +80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot