Electro PJP 240-IEC-CD1-50R Test Lead 0.50m Red Banana Jack 2mm 1pc

MPN
240-IEC-CD1-50R
Brand
PJP
EAN-13
3665349002794
Order Code
02-8511
Country of Origin
France
View Full Product Range (4)

Discontinued


The Electro PJP 240-IEC-CD1-50R test lead features banana jacks at both ends, each measuring 2 mm, and comes in a striking red colour. Designed for reliable electrical testing, this test lead set is typically used in electronic measurement and diagnostic applications. Its compact length of 0.50 metres allows for convenient connectivity in close-range testing scenarios.
Cable Length 0.5m
Nominal Current 10A
Type Test lead
Colour Red
Material PVC
Reading Category CAT II 600 V
Type A Banana jack 2mm
Type B Banana jack 2mm

Trustpilot