Electro PJP 240-IEC-CD1-50N Test Lead 2 mm Banana Jacks 0.50 m Black

MPN
240-IEC-CD1-50N
Brand
PJP
EAN-13
3665349002800
Order Code
02-8510
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Electro PJP 240-IEC-CD1-50N test lead features banana jacks at each end, with a length of 0.50 metres and a black finish. Produced by Electro PJP, it is designed for precise electrical testing and measurements. This test lead is commonly used in laboratory and diagnostic settings due to its high-quality construction and reliable performance.
Cable Length 0.5m
Nominal Current 10A
Type Test lead
Colour Black
Material PVC
Reading Category CAT II 600 V
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot