Electro PJP 2312-IECIV-CD1-100N Test lead 4 mm Black 1 m connector

MPN
2312-IECIV-CD1-100N
Brand
PJP
EAN-13
3665349013639
Order Code
16-2712
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Electro PJP presents the 2312-IECIV-CD1-100N, a test lead designed for precision and reliability in electronic testing applications. This test lead features a 4 mm connector, ensuring compatibility with a broad range of test equipment and instrumentation. With a length of 1 metre and manufactured in a black finish, it offers ample reach and clear identification in complex testing environments. Engineers will appreciate its robust construction for use in diagnostics, prototyping, and field testing scenarios where dependable connections are crucial. The product supports a wide variety of electrical and electronic measurements, making it an essential component in laboratory settings and for field service technicians.
Cable Length 1m
Nominal Current 20A
Type IECIV
Colour Black
Contact Material Brass
Plug Features Straight
Product Type Test lead
Type A 4 mm connector

Reviews

Be the first to submit a review

Trustpilot