Electro PJP 2310-IECIV-CD1-100N Test lead 1 m Black Test Leads

MPN
2310-IECIV-CD1-100N
Brand
PJP
EAN-13
3665349012304
Order Code
16-2708
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.11 £5.25
10+ £4.83
50+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Electro PJP 2310-IECIV-CD1-100N is a high-quality test lead designed for precision and reliability in electrical testing applications. This black test lead is one metre in length and is an essential component for electrical engineers requiring accurate measurement capabilities. The insulated lead ensures safety and durability, while its construction allows for minimal resistance and signal degradation during use. Common applications include usage in laboratory settings, field diagnostics, and testing of electrical circuits where reliability and precision are paramount. Engineered to comply with stringent industry standards, this test lead is well-suited for professional environments demanding rigorous testing procedures.
Cable Length 1m
Nominal Current 12A
Type IECIV
Colour Black
Jack Diameter 4mm
Product Type Test lead
Reading Category CAT IV 1000 V

Reviews

Be the first to submit a review

Trustpilot