Electro PJP 2217/600V-CD1-50V Test Lead 0.50m Green Jack Plug Retract Loops

MPN
2217/600V-CD1-50V
Brand
PJP
EAN-13
3665349002930
Order Code
02-8497
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Electro PJP 2217/600V-CD1-50V test lead is a high-quality electrical connector designed for reliable testing, featuring a 0.50 m green lead and compatible with jack plug interfaces. Manufactured by Electro PJP, this test lead can handle up to 600V, ensuring safety during measurements. It is commonly used in electrical diagnostics and troubleshooting.
Cable Length 0.5m
Nominal Current 36A
Type Test lead
Colour Green
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot