Electro PJP 2217/600V-CD1-50J Test Lead 0.50m Yellow Retract Loops 1pc

MPN
2217/600V-CD1-50J
Brand
PJP
EAN-13
3665349002961
Order Code
02-8494
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £7.06 £6.61
10+ £6.07
50+ £5.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Electro PJP's 2217/600V-CD1-50J test lead is 0.50 metres long and coloured yellow. It features a jack plug and is designed for high-voltage applications up to 600V. This test lead is typically used for electrical testing and measurement tasks.
Cable Length 0.5m
Nominal Current 36A
Type Test lead
Colour Yellow
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot