Electro PJP 2217/600V-CD1-50Bl Test Lead 0.50m Blue Jack Plug 1pc

MPN
2217/600V-CD1-50Bl
Brand
PJP
EAN-13
3665349002978
Order Code
02-8493
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Electro PJP 2217/600V-CD1-50Bl test lead features a 0.50 m blue jack plug for reliable electrical testing. Manufactured by Electro PJP, it is designed to handle up to 600 volts. This versatile test lead is typically used in electrical diagnostics and troubleshooting.
Cable Length 0.5m
Nominal Current 36A
Type Test lead
Colour Blue
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot