Electro PJP 2217/600V-CD1-100R Test Lead 1.00m Red Jack Plug 1pc

MPN
2217/600V-CD1-100R
Brand
PJP
EAN-13
3665349003043
Order Code
02-8486
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Electro PJP 2217/600V-CD1-100R test lead is a 1.00-metre red lead designed for electrical testing purposes. Manufactured by Electro PJP, it features a jack plug configuration and is rated for up to 600 volts, ensuring robust performance in testing environments. This test lead is typically used in electronics laboratories and educational settings for safe and accurate measurement tasks.
Cable Length 1m
Nominal Current 36A
Type Test lead
Colour Red
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot