Electro PJP 2217/600V-CD1-100Bl Test Lead 1m Blue 1pc Jack Plug

MPN
2217/600V-CD1-100Bl
Brand
PJP
EAN-13
3665349003074
Order Code
02-8483
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.04 £7.55
10+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Electro PJP 2217/600V-CD1-100Bl test lead is a durable and reliable component featuring a 1.00 m blue cable with a jack plug, designed for safe electrical testing up to 600V. It is typically used for connecting and measuring electrical circuits in professional and industrial settings. The high-quality construction ensures accurate and consistent performance for various testing applications.
Cable Length 1m
Nominal Current 36A
Type Test lead
Colour Blue
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot