Electro PJP 2214/600V-CD1-50V Test lead Jack plug 50cm Green

Order Code:

16-2707

Brand: PJP MPN: 2214/600V-CD1-50V EAN-13: 3665349012380
Qty Unit Price (Ex VAT)
1+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Electro PJP 2214/600V-CD1-50V is a high-quality test lead equipped with a jack plug, designed to provide reliable electrical connectivity for various testing applications. This green test lead measure 50 cm in length and is engineered to handle up to 600 volts, making it suitable for use in environments where precise voltage measurement and stable connectivity are critical. Its robust construction ensures durability and long-lasting performance, enhancing the efficiency of tasks like circuit testing, diagnostic analysis, and maintenance work in both industrial and laboratory settings. The lead is particularly useful in scenarios where engineers require flexible and dependable connection solutions within electrical testing setups.
Cable Length 0.5m
Nominal Current 36A
Type 2214-CD1
Colour Green
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot