Electro PJP 2214/600V-CD1-50R Test lead Jack plug Red 50 cm Test Leads

Order Code:

16-2706

Brand: PJP MPN: 2214/600V-CD1-50R EAN-13: 3665349012410
Qty Unit Price (Ex VAT)
1+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

Electro PJP part number 2214/600V-CD1-50R is a high-quality test lead designed for precision electronic and electrical measurements. This particular test lead features a robust jack plug and is distinguished by its 50 cm length and red insulation, which is useful for differentiating connections in multi-lead setups. Constructed to meet rigorous engineering standards, the test lead is rated for a maximum voltage of 600V, ensuring reliability and safety in both high and low voltage applications. Typical uses include circuit testing, troubleshooting, and equipment connection in laboratory and field environments where consistent and accurate measurements are paramount. This test lead serves as a critical component for engineers and technicians requiring dependable connectivity in various testing scenarios.
Cable Length 0.5m
Nominal Current 36A
Type 2214-CD1
Colour Red
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot