Electro PJP 2214/600V-CD1-50N Test lead Jack plug Black 50 cm

MPN
2214/600V-CD1-50N
Brand
PJP
EAN-13
3665349012427
Order Code
16-2705
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.26
10+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Electro PJP 2214/600V-CD1-50N is a robust test lead manufactured with precision for accurate electrical testing and measurement. This test lead features a jack plug and is designed in black, with a length of 50 cm, ensuring adequate reach in various testing scenarios. With a voltage rating of 600 V, the 2214/600V-CD1-50N is ideal for use in demanding electrical engineering and electronic diagnostics, providing secure connections in circuit testing and fault isolation tasks. Engineers often employ this test lead in laboratories and fieldwork where reliable signal integrity is crucial. Its durable construction allows it to withstand the rigorous demands of continuous professional use.
Cable Length 0.5m
Nominal Current 36A
Type 2214-CD1
Colour Black
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot