Electro PJP 2214/600V-CD1-50J Test lead Jack plug Yellow 50 cm

MPN
2214/600V-CD1-50J
Brand
PJP
EAN-13
3665349012397
Order Code
16-2704
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Electro PJP 2214/600V-CD1-50J is a robust test lead designed for reliability in electrical testing and diagnostics. This test lead features a length of 50 centimetres and is equipped with a jack plug, providing a durable connection interface for measuring equipment. The yellow insulation is rated for voltages up to 600 volts, ensuring safety and compliance with industry standards. Engineers utilise this specific model in applications requiring accurate voltage and continuity measurements across various electrical systems. Its high-quality construction makes it suitable for use in laboratories, repair shops, and various fieldwork environments, where precise and dependable measurements are crucial.
Cable Length 0.5m
Nominal Current 36A
Type 2214-CD1
Colour Yellow
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot