Electro PJP 2214/600V-CD1-50BL Test lead Jack plug 50 cm Blue

Order Code:

16-2703

Brand: PJP MPN: 2214/600V-CD1-50BL EAN-13: 3665349012403
Qty Unit Price (Ex VAT)
1+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Electro PJP 2214/600V-CD1-50BL is a high-quality test lead that is designed for precise electrical testing applications. This test lead features a durable and flexible 50 cm blue cable, which is engineered to withstand voltages up to 600V, making it suitable for a wide range of testing tasks in various electrical engineering environments. It incorporates a jack plug connection that ensures a secure and reliable interface with compatible testing equipment. Typically employed in the testing, maintenance, and troubleshooting of electrical circuits, this test lead is ideal for use in laboratories, manufacturing facilities, and field service operations where accuracy and reliability are paramount.
Cable Length 0.5m
Nominal Current 36A
Type 2214-CD1
Colour Blue
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot