Electro PJP 2214/600V-CD1-25R Test lead 4 mm connector 25 cm Red

MPN
2214/600V-CD1-25R
Brand
PJP
EAN-13
3665349012465
Order Code
16-2701
Country of Origin
France

Discontinued


Electro PJP 2214/600V-CD1-25R is a test lead featuring a durable 4 mm connector that is designed for reliable electrical testing. Measuring 25 cm in length, this test lead is distinguished by its red colour, making it easy to identify in a test lead set. Engineered to withstand up to 600 volts, it is suitable for use in various electrical engineering applications, such as diagnostic and measurement tasks in laboratory and field environments. The robust construction ensures secure connections, providing consistent and accurate readings during testing procedures. This product is essential for professionals requiring high-precision instrumentation and safety in their daily tasks.
Cable Length 0.25m
Nominal Current 36A
Type 2214-CD1
Colour Red
Contact Material Brass nickel plated
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

Trustpilot