Electro PJP 2212/600V-CD1-50N Test lead 50 cm Black Test Leads

MPN
2212/600V-CD1-50N
Brand
PJP
EAN-13
3665349012878
Order Code
16-2690
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.17 £6.16
10+ £5.66
50+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Electro PJP 2212/600V-CD1-50N is a high-quality test lead designed for precise electrical measurement and testing. This test lead features a robust construction suitable for demanding engineering applications, with a cable length of 50 centimetres and a black exterior for easy identification. Rated for use up to 600 volts, it ensures reliable performance under moderate electric loads. The lead is compatible with a wide range of electrical testing equipment and is ideal for applications in laboratory settings, electronic device servicing, and electrical system troubleshooting. Its durable design and compatibility make it an essential tool for electrical engineers requiring precise and dependable connections.
Cable Length 0.5m
Nominal Current 20A
Type 2212/600V-CD1-50N
Colour Black
Jack Diameter 4mm
Product Type Test lead
Reading Category CAT II 600 V

Reviews

Be the first to submit a review

Trustpilot