Electro PJP 2212/600V-CD1-100BL Test lead 100 cm Blue

Order Code:

16-2679

Brand: PJP MPN: 2212/600V-CD1-100BL EAN-13: 3665349012809
Qty Unit Price (Ex VAT)
1+ £7.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Electro PJP's 2212/600V-CD1-100BL test lead is designed to provide reliable electrical connections for various testing and measurement applications. This 100 cm test lead features a blue insulation that complies with safety standards and is capable of withstanding voltages up to 600 volts. Engineers will appreciate its versatility and robustness in laboratory settings, electronic diagnostics, and troubleshooting tasks, where precise and secure electrical connections are crucial. The product’s high-quality construction ensures durable performance and consistent electrical conductivity, making it an essential component in test lead sets utilised across multiple technical fields.
Cable Length 1 m
Nominal Current 20A
Type 2212/600V-CD1-100BL
Colour Blue
Jack Diameter 4mm
Product Type Test lead
Reading Category CAT II 600 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot