Electro PJP 2211/600V-CD1-50R Test lead Jack plug 50 cm Red Test Leads

Order Code:

16-2677

Brand: PJP MPN: 2211/600V-CD1-50R EAN-13: 3665349012564
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Electro PJP 2211/600V-CD1-50R is a high-quality test lead designed for precision and reliability in demanding electrical testing environments. This particular model features a robust jack plug with a length of 50 cm, providing sufficient reach for various applications. The test lead is coloured red for easy identification and is rated for 600 volts, ensuring safe and effective use in electrical and electronic testing tasks. It is commonly used in laboratory and field settings, particularly for connecting test instruments to circuits or devices under evaluation. Renowned for its durability and consistent performance, the Electro PJP 2211/600V-CD1-50R is an essential component for engineers and technicians involved in electrical diagnostics and troubleshooting.
Cable Length 0.5m
Nominal Current 12A
Type 2212-CD1
Colour Red
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot